
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LQP02HQ1N9W02ETR-ND | 15,000 | 15K | Tape & Reel | ||||||||
| TME | LQP02HQ1N9W02E | 0 | 15K | 9h | ||||||||
| Avnet | LQP02HQ1N9W02E | 0 | 15K | 13h | ||||||||
| NetSource Technology | LQP02HQ1N9W02E | 31,248 | 5h | |||||||||
| Bettlink | LQP02HQ1N9W02E | 13,000 | 1d |
Download Murata LQP02HQ1N9W02E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: