
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LQM2HPN1R0MGHLCT-ND | 4,412 | 1 | Cut Tape | ||||||||
| TTI | LQM2HPN1R0MGHL | 0 | 3K | Tape & Reel | 23h | |||||||
| Avnet | LQM2HPN1R0MGHL | 0 | 3K | 6d | ||||||||
| Arrow Electronics | LQM2HPN1R0MGHL | 0 | 3K | |||||||||
| Farnell | LQM2HPN1R0MGHL | 0 | 3K | Tape & Reel | 20h |
Download Murata LQM2HPN1R0MGHL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata LQM2HPN1R0MGHL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: