
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LQM21PHR47NG0D | 3 | 1 | Cut Tape | ||||||||
| DigiKey | 490-18466-1-ND | 373 | 1 | Cut Tape | ||||||||
| TME | LQM21PHR47NG0D | 0 | 4K | 23h | ||||||||
| TTI | LQM21PHR47NG0D | 0 | 4K | Tape & Reel | 3h | |||||||
| Future Electronics | LQM21PHR47NG0D | 0 | 4K | Tape & Reel |
Download Murata LQM21PHR47NG0D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata LQM21PHR47NG0D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: