Murata LQM21NNR22K10D

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 2012/0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21NNR22K10D.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Farnell

Newark

HQonline

Future Electronics

CAD Models

Download Murata LQM21NNR22K10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 0.22uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.5Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.22uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.5Ohm DCR 0805 T/R
TAIYO YUDENLK2125R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, ferrite,220Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R22K

Descriptions

Descriptions of Murata LQM21NNR22K10D provided by its distributors.

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Chip Inductor (Chip Coil) for General Use Multilayer Type | FIXED IND 220NH 250MA 380 MOHM
LQM Series 0805 220 nH ±10 % Tol. 250 mA SMT High Frequency Multilayer Inductor
Inductor General Purpose Chip Shielded Multi-Layer 220nH 10% 25MHz 20Q-Factor Ferrite 250mA 380mOhm DCR 0805 Paper T/R
INDUCTOR, 0.22UH, 0805 CASE; Inductance: 220nH; Product Range: LQM21N Series; DC Current Rating: 250mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor C; Available until stocks are exhausted Alternative available
Coil Inductor, 220Nh, 250Ma, 10%, 220Mhz; Rango De Producto:Serie Lqm21N; Inductancia:220Nh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:220Mhz |Murata LQM21NNR22K10D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM21NNR22K10D.