
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LQM21NNR18K10D | 0 | 4K | 4d | ||||||||
| Farnell | LQM21NNR18K10D | 0 | 4K | Tape & Reel | 2h | |||||||
| Win Source | WS-LQM21NNR18K10D | 4,000 | 345 | 2h | ||||||||
| Quest | LQM21NNR18K10D | 6,000 | 40m | |||||||||
| Fly-Wing Technology | LQM21NNR18K10D | 1,074 | 22m |
Download Murata LQM21NNR18K10D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of Murata LQM21NNR18K10D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: