
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LQM18PH1R5MFRL | 90 | 10 | Cut Tape | ||||||||
| DigiKey | 490-LQM18PH1R5MFRLCT-ND | 6,980 | 1 | Cut Tape | ||||||||
| TME | LQM18PH1R5MFRL | 0 | 4K | 3h | ||||||||
| Avnet | LQM18PH1R5MFRL | 0 | 4K | 7h | ||||||||
| Mouser | 81-LQM18PH1R5MFRL | 2,190 | 1 | Tape & Reel |
Download Murata LQM18PH1R5MFRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQM18PH1R5MFRL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: