Murata LQM18NN1R8K00D

FIXED INDUCTOR General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18NN1R8K00D.

element14 APAC

Datasheet4 pages19 years ago

Ciiva

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-0.48%

CAD Models

Download Murata LQM18NN1R8K00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLK16081R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor 1.8uH 10% 0402 2-Pin Surface Mount
FIXED INDUCTOR General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Murata LQM18NN1R8K00D provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Fixed inductor 0603 1.8µH ±10% 25mA 1.60 x 0.80mm 0.80mm 0.95Ω 55MHz 35@10MHz
Inductor General Purpose Chip Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 25mA 950mOhm DCR 0603 Paper T/R
INDUCTOR, SHIELD, 1800NH+/-10%, 0603; Inductance: 1.8µH; Product Range: LQM18N Series; DC Current Rating: 25mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.95ohm; I
Inductor, 1.8Nh, 25Ma, 10%, 55Mhz; Rango De Producto:Serie Lqm18N; Inductancia:1.8Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0603 [Métrica 1608]; Frecuencia De Autoresonancia Mín.:55Mhz; Factor Q:35 |Murata LQM18NN1R8K00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM18NN1R8K00D.