What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH5BPB1R0NT0L

Ind Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 3.1A 2020 Embossed T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPB1R0NT0L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH5BPB1R0NT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.173
$ 0.173
Stock
12,355
111,336
111,336
Authorized Distributors
4
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
30 %
30 %
30 %
Current Rating
5.8 A
3.1 A
3.1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
22.8 mΩ
22.8 mΩ
22.8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 3.6A 0.025Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T1R0NMGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
TAIYO YUDENNRS5030T1R0NMGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 4A 0.0195Ohm DCR T/R Automotive AEC-Q200
TAIYO YUDENNRS5020T1R0NMGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.7A 0.029Ohm DCR 1211 T/R

Descriptions

Descriptions of Murata LQH5BPB1R0NT0L provided by its distributors.

Ind Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 3.1A 2020 Embossed T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
IND PWR SHIELDED W/W 1UH 30% FERRITE SMD
FIXED IND 1UH 3.1A 22.8 MOHM SMD
100KHz 90MHz 5.8A 3.1A 1¦ÌH 22.8m¦¸ ¡À30% 2020 5mm*5mm*2.2mm
LQH5 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 1muH
INDUCTOR, 1UH, SEMISHIELDED, 3.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH