
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LQH44PH2R2MPRLCT-ND | 4,648 | 1 | Cut Tape | ||||||||
| TTI | LQH44PH2R2MPRL | 1,000 | 1K | Tape & Reel | 7h | |||||||
| TME | LQH44PH2R2MPRL | 0 | 1K | 2h | ||||||||
| Newark | LQH44PH2R2MPRL | 0 | 1 | Cut Tape | ||||||||
| Avnet | LQH44PH2R2MPRL | 0 | 1K | 6h |
Download Murata LQH44PH2R2MPRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata LQH44PH2R2MPRL provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: