Murata LQH43MN391J03L

General Purpose Inductor, 390uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN391J03L.

element14 APAC

Datasheet3 pages18 years ago

Ciiva

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-69.18%

CAD Models

Download Murata LQH43MN391J03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 390uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Chip Wirewound 390uH 5% 796KHz 40Q-Factor Ferrite 0.08A 18Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 390uH 5% 796KHz 40Q-Factor 80mA 16Ohm DCR 1812 T/R
General Purpose Inductor, 390uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Chip Molded Bobbin Core 390uH 5% 796KHz 40Q-Factor Ferrite 80mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 390uH 5% 796KHz 20Q-Factor Ferrite 35mA 36

Descriptions

Descriptions of Murata LQH43MN391J03L provided by its distributors.

General Purpose Inductor, 390uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 390uH 5% 1MHz 40Q-Factor Ferrite 90mA 9.7Ohm DCR 1812 Embossed T/R
1MHz 3.3MHz 90mA 40@796kHz 390¦ÌH 9.7¦¸ ¡À5% 1812 4.5mm*3.2mm*2.8mm
FIXED IND 390UH 90MA 9.7 OHM SMD
LQH43 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 390muH
INDUCTOR, 390µH, 5%, 1812 CASE; Inductance: 39µH; Product Range: -; DC Current Rating: 90mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 9.7ohm; Inductance Tolerance: ±

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH