Murata LQH31MN8R2K03L

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 3216/1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH31MN8R2K03L.

element14 APAC

Datasheet3 pages18 years ago

_legacy Avnet

Ciiva

Geoflip

CAD Models

Download Murata LQH31MN8R2K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R
Inductor RF Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 0.004A 2.1Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 8.2uH 10% 4MHz 35Q-Factor Ferrite 10mA 0603
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata LQH31MN8R2K03L provided by its distributors.

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Wirewound Inductor, 8.2 uH, 2.86 Ohm, ± 10%, 23 MHz, 105 mA, 1206 [3216 Metric]
Inductor General Purpose Chip Unshielded Wirewound 8.2uH 10% 1MHz 35Q-Factor Ferrite 105mA 2.86Ohm DCR 1206 Embossed T/R
INDUCTOR, 8.2µH, 10%, 1206 CASE; Inductance: 8.2µH; Product Range: -; DC Current Rating: 105mA; High Frequency Inductor Case: 1206 [3216 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.2ohm; Inductance Toleranc
INDUCTOR, 1206 CASE, 8.2µH, 10%; Inductance:8.2µH; Inductance Tolerance:± 10%; DC Resistance Max:2.2ohm; DC Current Rating:105mA; Self Resonant Frequency:23MHz; Core Material:Ferrite; Inductor Case Style:1206; No. of Pins:2; DC Current Max:105mA; Inductor Type:Wirewound; Package / Case:1206; Q @ Vr F:35; Q Factor @ Frequency:35 @ 8MHz; Resistance:2.2ohm; Resonant Frequency:23MHz; Series:LGH31

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH