Murata LQH31HNR75K03L

Inductor RF Chip Wirewound 750nH 10% 1MHz 60Q-Factor Ferrite 190mA 1.027Ohm DCR 1206 Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH31HNR75K03L.

element14 APAC

Datasheet2 pages18 years ago

Ciiva

Geoflip

_legacy Avnet

CAD Models

Download Murata LQH31HNR75K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENHK100582NK-T
Ind High Frequency Chip Multi-Layer 82nH 10% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R
General Purpose Inductor, 0.73uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
TAIYO YUDENLK2125R82K-T
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.65Ohm DCR 0805 T/R
TAIYO YUDENLK2125R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQH31HNR75K03L provided by its distributors.

Inductor RF Chip Wirewound 750nH 10% 1MHz 60Q-Factor Ferrite 190mA 1.027Ohm DCR 1206 Embossed T/R
General Purpose Inductor, 0.75uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
INDUCTOR, 750NH, 10%, 1206 CASE; Inductance: 750nH; Product Range: -; DC Current Rating: 190mA; High Frequency Inductor Case: 1206 [3216 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.79ohm; Inductance Toleran
INDUCTOR, 1206 CASE, 750NH, 10%; Inductance:750nH; Inductance Tolerance:± 10%; DC Resistance Max:0.79ohm; DC Current Rating:190mA; Self Resonant Frequency:220MHz; Core Material:Ferrite; Inductor Case Style:1206; No. of Pins:2; DC Current Max:190mA; Inductor Type:Wirewound; Package / Case:1206; Q @ Vr F:60; Q Factor @ Frequency:60 @ 100MHz; Resistance:0.79ohm; Resonant Frequency:220MHz; Series:LGH31

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH