Murata LQH31HNR61K03L

Inductor RF Chip Wirewound 610nH 10% 1MHz 60Q-Factor Ferrite 250mA 624mOhm DCR 1206 Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH31HNR61K03L.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

element14 APAC

Ciiva

Geoflip

CAD Models

Download Murata LQH31HNR61K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
RF Choke Unshielded Wirewound 0.56uH 4.95KOhm 10% 10MHz Ferrite 0.27A 1Ohm DCR 0402 T/R
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENLK1005R56K-T
Inductor RF Shielded Multi-Layer 0.56uH 10% 10MHz 20Q-Factor Ferrite 0.02A 0.47Ohm DCR 0402 T/R
TAIYO YUDENLK2125R56K-T
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.55Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQH31HNR61K03L provided by its distributors.

Inductor RF Chip Wirewound 610nH 10% 1MHz 60Q-Factor Ferrite 250mA 624mOhm DCR 1206 Embossed T/R
General Purpose Inductor, 0.61uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
INDUCTOR, 610NH, 10%, 1206 CASE; Inductance: 610nH; Product Range: -; DC Current Rating: 250mA; High Frequency Inductor Case: 1206 [3216 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.48ohm; Inductance Toleran
INDUCTOR, 1206 CASE, 610NH, 10%; Inductance:610nH; Inductance Tolerance:± 10%; DC Resistance Max:0.48ohm; DC Current Rating:250mA; Self Resonant Frequency:240MHz; Core Material:Ferrite; Inductor Case Style:1206; No. of Pins:2; DC Current Max:250mA; Inductor Type:Wirewound; Package / Case:1206; Q @ Vr F:60; Q Factor @ Frequency:60 @ 100MHz; Resistance:0.48ohm; Resonant Frequency:240MHz; Series:LGH31

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH