Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HN47NJ02D

Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN47NJ02D.

Newark

Datasheet3 pages4 years ago

_legacy Avnet

Future Electronics

element14 APAC

Ciiva

Inventory History

3 month trend:
+45.34%

CAD Models

Download Murata LQG15HN47NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.051
$ 0.051
Stock
2,890,470
682,344
682,344
Authorized Distributors
6
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.15 Ω
1.2 Ω
1.2 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100547NJ-TV
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 Paper T/R
MLG Series 0402 51 nH 250 mA 1.2 Ohm ±5% Automotive Multilayer Ceramic Inductor
Inductor, Aec-Q200, 43Nh, 1.2Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S43NJTD25
Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 720mOhm DCR 0402 T/R

Descriptions

Descriptions of Murata LQG15HN47NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R
Multilayer Inductor, 47 nH, 1.15 ohm, 1 GHz, 200 mA, 0402 [1005 Metric], LQG15HN_02 Series
General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 47 nH ±5% Tol. 200 mA SMT High Frequency Multilayer Inductor
ROHS3Compliant Multilayer Active Lead Free Multilayer Inductor -55C~125C 1GHz 1.15Ohm Max 47nH
INDUCTOR, 47NH+/-5%, 0402 CASE; Inductance: 47nH; Product Range: LQG15HN Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.15ohm; Induct

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN47NJ02D.