Murata LQG15HS47NJ02D

Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 720mOhm DCR 0402 T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS47NJ02D.

_legacy Avnet

Datasheet2 pages18 years ago
Datasheet2 pages16 years ago

element14 APAC

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
+51.07%

CAD Models

Download Murata LQG15HS47NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.035
$ 0.035
Stock
5,108,265
440,830
440,830
Authorized Distributors
6
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
720 mΩ
720 mΩ
720 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100547NJ-TV
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R
Ferrite Bead 51nH 1.2Ω ±5% 0402 SMD 1mm × 500μm × 550μm 100MHz-1.1GHz 250mA 8Ω@100MHz
Ferrite Bead 100MHz-1.2GHz 250mA 8Ω@100MHz 43nH 1.1Ω ±5% 0402 SMD 1mm × 500μm × 550μm

Descriptions

Descriptions of Murata LQG15HS47NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 720mOhm DCR 0402 T/R
Multilayer Inductor, 47 nH, 0.72 ohm, 1 GHz, 300 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 47 nH ±5 % Tol. 200 mA SMT High Frequency Multilayer Inductor
100MHz 1GHz 1A 300mA 8@100MHz 47nH 720mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
INDUCTOR, 47NH, 0.3A, 0402, MULTILAYER; Inductance: 47nH; Product Range: LQG15HS_02 Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.72

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS47NJ02D.