
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LQB18NNR56N10D | 0 | 4K | 19h | ||||||||
| Farnell | LQB18NNR56N10D | 0 | 4K | Tape & Reel | 17h | |||||||
| Win Source | WS-LQB18NNR56N10D | 20 | 845 | 18h | ||||||||
| Lixinc | LQB18NNR56N10D | 16,211 | >1wk | |||||||||
| Run Hong Electronics | LQB18NNR56N10D | 8,968 | 5h |
Download Murata LQB18NNR56N10D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata LQB18NNR56N10D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: