
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LLL1U4R60G435ME22DCT-ND | 7,082 | 1 | Cut Tape | ||||||||
| TME | LLL1U4R60G435ME22D | 0 | 10K | 22h | ||||||||
| Avnet | LLL1U4R60G435ME22D | 0 | 10K | 1d | ||||||||
| Farnell | LLL1U4R60G435ME22D | 0 | 10K | Tape & Reel | 8h | |||||||
| Mouser | 81-LLL1U4R60G435ME2D | 1,477 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata LLL1U4R60G435ME22D.
Download Murata LLL1U4R60G435ME22D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata LLL1U4R60G435ME22D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata LLL1U4R60G435ME22D.