
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LFL21902MTC1A018 | 0 | 4K | 7h | ||||||||
| Farnell | LFL21902MTC1A018 | 0 | 10 | Cut Tape | 3h | |||||||
| Win Source | WS-LFL21902MTC1A018 | 320 | 160 | 5h | ||||||||
| LCSC | C882501 | 85 | 1 | 14h | ||||||||
| Chipsmall Limited | LFL21902MTC1A018 | 1,000,000 | 1 | 1d |
Download datasheets and manufacturer documentation for Murata LFL21902MTC1A018.
Download Murata LFL21902MTC1A018 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata LFL21902MTC1A018 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata LFL21902MTC1A018.