Murata LFL21847MTC1A006

FILTER, LOWPASS, 847MHZ; SVHC: No SVHC; Case Style: 0805; Frequency: 847.5MHz; Insertion Loss: 0.75dB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFL21847MTC1A006.

IHS

Datasheet2 pages22 years ago

element14 APAC

Farnell

Supply Chain

Introduction Date2003-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Descriptions

Descriptions of Murata LFL21847MTC1A006 provided by its distributors.

FILTER, LOWPASS, 847MHZ; SVHC:No SVHC; Case Style:0805; Frequency:847.5MHz; Insertion Loss:0.75dB
CHIP MULTILAYER LC FILTER FOR COMMUNICATION EQUIPMENT
FILTER/847.5MHZ 75MHZ LP 2X1.25MM
FILTER, LOWPASS, 847.5MHZ; Filter Type:Low Pass; Bandpass Insertion Loss Max:0.75dB; Attenuation @ Reject Band Min:30dB; Filter Case:0603; No. of Pins:8; Termination Type:SMD ;RoHS Compliant: Yes
FILTER, LOWPASS, 847MHZ; Filter Type:Low Pass; No. of Pins:8Pins; Pass Band Frequency:810MHz to 885MHz; RF Filter Applications:-; Filter Case Style:0805 [2012 Metric]; Product Range:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH