Murata LFL215G51TC1A149

RF Filter Low Pass 5512MHz Frequency 363MHz 0.7dB SMD 8Pin 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFL215G51TC1A149.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Supply Chain

Introduction Date2004-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Descriptions

Descriptions of Murata LFL215G51TC1A149 provided by its distributors.

RF Filter Low Pass 5512MHz Frequency 363MHz 0.7dB SMD 8Pin 0805
FILTER, LOWPASS, 5.51GHZ; SVHC:No SVHC; Case Style:0805; Frequency:5512MHz; Insertion Loss:0.7dB
FILTER, LOWPASS, 5.51GHZ; Filter Type:Low Pass; Frequency Range:5149MHz to 5875MHz; Bandpass Insertion Loss Max:0.7dB; Min Attenuation @ Reject Band:20dB; Typ Impedance:50ohm; Filter Case Style:0805; No. of Pins:8; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH