Murata LFL215G25TC1A156

RF Filter Low Pass 5250MHz Frequency 100MHz 0.7dB SMD 8Pin 0805
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFL215G25TC1A156.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2004-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata LFL215G25TC1A156 provided by its distributors.

RF Filter Low Pass 5250MHz Frequency 100MHz 0.7dB SMD 8Pin 0805
FILTER, LOWPASS, 5.25GHZ; Case style:0805; Insertion loss:0.7dB; Frequency:5250MHz RoHS Compliant: Yes
FILTER, LOWPASS, 5.25GHZ; Filter Type:Low Pass; Frequency Range:5.15GHz to 5.35GHz; Bandpass Insertion Loss Max:0.7dB; Attenuation @ Reject Band Min:19dB; Impedance Typ:50ohm; Filter Case:0805; No. of Pins:8; Filter Terminals:Surface Mount; Frequency:5250MHz; Insertion Loss:0.7dB; Package / Case:0805; Termination Type:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH