Murata LFL211G79TC1A011

RF Filter Low Pass 1795MHz Frequency 85MHz 0.47dB SMD 6Pin 2012
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFL211G79TC1A011.

IHS

Datasheet2 pages22 years ago

Supply Chain

Introduction Date2003-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Descriptions

Descriptions of Murata LFL211G79TC1A011 provided by its distributors.

RF Filter Low Pass 1795MHz Frequency 85MHz 0.47dB SMD 6Pin 2012
FILTER, LOWPASS, 1.79GHZ; Case style:0805; Insertion loss:0.47dB; Frequency:1795MHz RoHS Compliant: Yes
Electromechanical Filter Chip Multilayer LC Filter
RF FILTER SIGNAL CONDITION 0805
Ceramic Microwave Filters LFL211G79TC1A011
FILTER, LOWPASS, 1.79GHZ; Filter Type:Low Pass; Frequency Range:1.71GHz to 1.88GHz; Bandpass Insertion Loss Max:0.47dB; Min Attenuation @ Reject Band:25dB; Filter Case Style:0805; No. of Pins:8; Termination Type:SMD; Case Style:0805; Frequency:1795MHz; Insertion Loss:0.47dB

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH