| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-LFL18829MTCRD627CT-ND | 2,816 | 1 | Cut Tape | ||||||||
| Avnet | LFL18829MTCRD627 | 0 | 4K | 3d | ||||||||
| Arrow Electronics | LFL18829MTCRD627 | 0 | 4K | |||||||||
| Win Source | WS-LFL18829MTCRD627 | 36,000 | 525 | 8h | ||||||||
| UnikeyIC | LFL18829MTCRD627 | 2,816 | 100 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Murata LFL18829MTCRD627.
Download Murata LFL18829MTCRD627 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Murata LFL18829MTCRD627 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata LFL18829MTCRD627.