Murata LFB32205MSK1948

FILTER, BANDPASS, 220MHZ; SVHC: No SVHC; Case Style: 1210; Frequency: 205.5MHz; Insertion Loss: 1.5dB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFB32205MSK1948.

IHS

Datasheet6 pages21 years ago

element14 APAC

Farnell

Mouser

Supply Chain

Introduction Date2003-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata LFB32205MSK1948 provided by its distributors.

FILTER, BANDPASS, 220MHZ; SVHC:No SVHC; Case Style:1210; Frequency:205.5MHz; Insertion Loss:1.5dB
Filter; Filter Type:Band Pass; Termination Type:SMD; Operating Frequency Max:205.5MHz ;RoHS Compliant: Yes
Frequency Control Filters SMD BAND PASS FILTER
ChipMultilayer 205.5MHz (3.2±0.2x2.5±0.2x1.5±0.15)mm SMD8
FILTER, BANDPASS, 220MHZ; Filter Type:Band Pass; No. of Pins:8Pins; Pass Band Frequency:174MHz to 237MHz; RF Applications:-; Case
Filters for Communication Equipment

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFB32205MSK1-948