Murata LFB2H5G78SG7A175

RF Filter Band Pass 5787.5MHz Frequency 62.5MHz 2.5dB SMD 4Pin 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFB2H5G78SG7A175.

IHS

Datasheet3 pages4 years ago

Farnell

Ciiva

_legacy Avnet

Supply Chain

Introduction Date2004-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-30
LTD Date2024-03-31

Descriptions

Descriptions of Murata LFB2H5G78SG7A175 provided by its distributors.

RF Filter Band Pass 5787.5MHz Frequency 62.5MHz 2.5dB SMD 4Pin 1008
FILTER, BANDPASS, 5.78GHZ; SVHC:No SVHC; Case Style:1008; Frequency:5787.5MHz; Insertion Loss:3dB
Electromechanical Filter 5787.5MHz Freq.
FILTER CER BANDPASS 5.78GHZ SMD
FILTER, BANDPASS, 5.78GHZ; Filter Type:Band Pass; Bandpass Insertion Loss Max:2.5dB; Attenuation @ Reject Band Min:41dB; Impedance Typ:50ohm; Ripple @ Passband Max:1dB; Filter Case:1008; No. of Pins:4; Frequency:5787.5MHz; Insertion Loss:3dB; Package / Case:1008; Termination Type:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH