Murata LFB2H2G45SG7C093

RF Filter Band Pass 2450MHz Frequency 50MHz 2.1dB SMD 4Pin 1008
$ 0.205
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFB2H2G45SG7C093.

IHS

Datasheet3 pages4 years ago

Ciiva

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata LFB2H2G45SG7C093 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8529.90.98.00
Introduction Date2016-02-04
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Descriptions

Descriptions of Murata LFB2H2G45SG7C093 provided by its distributors.

RF Filter Band Pass 2450MHz Frequency 50MHz 2.1dB SMD 4Pin 1008
Electromechanical Filter 2450MHz Freq. 2000MHz to 4000MHz
1.2dB 500MHz 6GHz 2.4dB 2.45GHz 2.4GHz~2.5GHz 1008 2.5mm*2mm*1mm
FILTER CER BANDPASS 2.45GHZ SMD
RF FILTERS, BAND PASS, 2.45GHZ, 1008
Rf Filters, Band Pass, 2.45Ghz, 1008; Filter Type:Band Pass; No. Of Pins:4Pins; Pass Band Frequency:2.45Ghz; Rf Filter Applications:Bluetooth, Wlan; Filter Case Style:1008 [2520 Metric]; Product Range:Lfb Series; Svhc:No Svhc Rohs Compliant: Yes |Murata LFB2H2G45SG7C093

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH