Murata LFB2H2G45SG7A158

LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter
$ 0.246
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFB2H2G45SG7A158.

IHS

Datasheet3 pages4 years ago

_legacy Avnet

element14 APAC

Ciiva

Farnell

Inventory History

3 month trend:
-0.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8529.90.98.00
Introduction Date2004-10-27
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Descriptions

Descriptions of Murata LFB2H2G45SG7A158 provided by its distributors.

LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter
Filter; Filter Type:Band Pass; Termination Type:SMD; Insertion Loss:1.2dB; Operating Frequency Max:2.45GHz ;RoHS Compliant: Yes
FILTER, BANDPASS, 2.45GHZ; Filter Type:Band Pass; Frequency Range:2.4GHz to 2.5GHz; Bandpass Insertion Loss Max:1.2dB; Attenuation @ Reject Band Min:30dB; Impedance Typ:50ohm; Ripple @ Passband Max:0.8dB; Filter Case:1008; No. of Pins:4; Filter Terminals:Surface Mount; Frequency:2450MHz; Insertion Loss:1.2dB; Package / Case:1008; Termination Type:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFB2H2G45SG7A-158
  • LFB2H2G45SG7A158.