Murata LFB2H2G45SG7A134

RF Filter Band Pass 2450MHz Frequency 50MHz 1.7dB SMD 4Pin 1008
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFB2H2G45SG7A134.

IHS

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8529.90.98.00
Introduction Date2004-10-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Descriptions

Descriptions of Murata LFB2H2G45SG7A134 provided by its distributors.

RF Filter Band Pass 2450MHz Frequency 50MHz 1.7dB SMD 4Pin 1008
Filter; Filter Type:Band Pass; Insertion Loss:1.5dB; Operating Frequency Max:2.45GHz; Package/Case:1008; Termination Type:SMD ;RoHS Compliant: Yes
FILTER, BANDPASS, 2.45GHZ; Filter Type:Band Pass; Frequency Range:2.4GHz to 2.5GHz; Bandpass Insertion Loss Max:1.7dB; Attenuation @ Reject Band Min:25dB; Impedance Typ:50ohm; Ripple @ Passband Max:0.8dB; Filter Case:1008; No. of Pins:4; Filter Terminals:Surface Mount; Frequency:2450MHz; Insertion Loss:1.5dB; Package / Case:1008; Termination Type:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH