
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-5022-1-ND | 16,130 | 1 | Cut Tape | ||||||||
| TTI Europe | LFB212G45SG8A192 | 36,000 | 4K | Tape & Reel | 5h | |||||||
| Richardson RFPD | LFB212G45SG8A192 | Contact | 4K | 8h | ||||||||
| Avnet | LFB212G45SG8A192 | 0 | 4K | 1d | ||||||||
| Mouser | 81-LFB212G45SG8A192 | 3,946 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata LFB212G45SG8A192.
Download Murata LFB212G45SG8A192 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Murata LFB212G45SG8A192 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata LFB212G45SG8A192.