Murata LFB212G45BA1B763

RF Filter Band Pass 2450MHz Frequency 50MHz 3.5dB SMD 8Pin 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFB212G45BA1B763.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Farnell

CAD Models

Download Murata LFB212G45BA1B763 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-09-30

Descriptions

Descriptions of Murata LFB212G45BA1B763 provided by its distributors.

RF Filter Band Pass 2450MHz Frequency 50MHz 3.5dB SMD 8Pin 0805
FILTER, BANDPASS, 2.45GHZ; Case style:0805; Insertion loss:3.5dB; Frequency:2450MHz RoHS Compliant: Yes
Electromechanical Filter Multilayer LC Filter
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 2450MHz
FILTER CER BANDPASS 2.45GHZ SMD
FILTER, BANDPASS, 2.45GHZ; Filter Type:Band Pass; Frequency Range:2.4GHz to 2.5GHz; Bandpass Insertion Loss Max:3.5dB; Attenuation @ Reject Band Min:9dB; Impedance Typ:50ohm; Filter Case:0805; No. of Pins:8; Filter Terminals:Surface Mount; SVHC:No SVHC (19-Dec-2011); Frequency:2450MHz; Insertion Loss:3.5dB; Package / Case:0805; Termination Type:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH