Murata LFB185G78SGAB713

FILTER, BANDPASS, 5.78GHZ; SVHC: No SVHC; Case Style: 0603; Frequency: 5787.5MHz; Insertion Loss: 2.2dB
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LFB185G78SGAB713.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

Ciiva

Farnell

CAD Models

Download Murata LFB185G78SGAB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8529.90.98.00
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata LFB185G78SGAB713 provided by its distributors.

FILTER, BANDPASS, 5.78GHZ; SVHC:No SVHC; Case Style:0603; Frequency:5787.5MHz; Insertion Loss:2.2dB
Filters for Communication Equipment Chip Multilayer LC Filters (BPF)
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 5787.5MHz
FILTER, BANDPASS, 5.78GHZ; Filter Type:Band Pass; No. of Pins:4Pins; Pass Band Frequency:5.725GHz to 5.85GHz; RF Filter Applications:Bluetooth, WLAN; Filter Case Style:0603 [1608 Metric]; Product Range:-; SVHC:No SVHC (0
FILTER, BANDPASS, 5.78GHZ; Filter Type:Band Pass; Bandpass Insertion Loss Max:2.2dB; Attenuation @ Reject Band Min:16.5dB; Impedance, Typ:50ohm; Ripple @ Passband Max:1.2dB; Filter Case:SMD; No. of Pins:6; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH