
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LFB182G45SG9A293 | 0 | 4K | 3d | ||||||||
| Arrow Electronics | LFB182G45SG9A293 | 0 | 4K | |||||||||
| Win Source | WS-LFB182G45SG9A293 | 83,440 | 620 | 5h | ||||||||
| UnikeyIC | LFB182G45SG9A293 | 4,000 | 4K | Tape & Reel | 3h | |||||||
| LCSC | C86153 | 3,625 | 5 | 14h |
Download datasheets and manufacturer documentation for Murata LFB182G45SG9A293.
Download Murata LFB182G45SG9A293 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Murata LFB182G45SG9A293 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata LFB182G45SG9A293.