
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-8593-1-ND | 17,793 | 1 | Cut Tape | ||||||||
| TTI | LFB182G45SG9A272 | 72,000 | 4K | Tape & Reel | 10h | |||||||
| Avnet | LFB182G45SG9A272 | 0 | 4K | 3d | ||||||||
| Richardson RFPD | LFB182G45SG9A272 | Contact | 4K | 14h | ||||||||
| Arrow Electronics | LFB182G45SG9A272 | 0 | 4K |
Download datasheets and manufacturer documentation for Murata LFB182G45SG9A272.
Download Murata LFB182G45SG9A272 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata LFB182G45SG9A272 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata LFB182G45SG9A272.