
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LBEE5CJ1XK-687 | 995 | 1 | |||||||||
| TME | LBEE5CJ1XK68-MUR-0 | 1,000 | 1K | 9h | ||||||||
| DigiKey | 490-LBEE5CJ1XK-687CT-ND | 981 | 1 | Cut Tape | ||||||||
| TTI | LBEE5CJ1XK-687 | 0 | 1K | Tape & Reel | 22h | |||||||
| Avnet | LBEE5CJ1XK-687 | 0 | 1K | 4d |
Download Murata LBEE5CJ1XK-687 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Murata LBEE5CJ1XK-687 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: