Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata KRM55WR71H226MH01K

KRM Series 22 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55WR71H226MH01K.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

HQonline

Arrow.cn

TME

Inventory History

3 month trend:
+10.39%

CAD Models

Download Murata KRM55WR71H226MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.325
$ 2.605
$ 2.605
Stock
241,622
211,419
211,419
Authorized Distributors
6
5
5
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
6.4 mm
6.4 mm
6.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 63V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2421
CKG Series 6 x 5 mm 22 uF 25 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812
Stacked Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
Cap Ceramic 22uF 25V X7R 10% 1 Stacked 125C Automotive T/R

Descriptions

Descriptions of Murata KRM55WR71H226MH01K provided by its distributors.

KRM Series 22 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 5750M/2220
Cap Ceramic 22uF 50V X7R 20% Pad SMD 2 Stacked 125C T/R
Stacked SMD 2J-Lead CERAMIC CAPACITOR KRM 50V 22muF ±20% X7R
Cap, 22Uf, X7R, 50V, Mlcc, 2220 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. KRM55WR71H226MH01K
Cap Ceramic 22uF 50V X7R 20% SMD 2220 125°C Emboss T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRM55WR71H226MH01K.