
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | KCM55LR71E156KH01K | 0 | 2K | 18h | ||||||||
| Avnet | KCM55LR71E156KH01K | 0 | 2K | 5d | ||||||||
| Farnell | KCM55LR71E156KH01K | 0 | 2K | Tape & Reel | 5h | |||||||
| Mouser | 81-KCM55LR71E156KH1K | 353 | 1 | Tape & Reel | ||||||||
| Aztech | KCM55LR71E156KH01K | 11,744 | 39m |
Download datasheets and manufacturer documentation for Murata KCM55LR71E156KH01K.
Download Murata KCM55LR71E156KH01K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata KCM55LR71E156KH01K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata KCM55LR71E156KH01K.