Murata GRM31CF50J107ZE01L

Cap Ceramic 100uF 6.3V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CF50J107ZE01L.

CAD Models

Download Murata GRM31CF50J107ZE01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-09-30

Related Parts

TAIYO YUDENJMK325F107ZM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 6.3V Y5V +80/-20% 1210 HiCV
Cap Ceramic 100uF 6.3V Y5V -20% to 80% SMD 1210 85°C Embossed T/R

Descriptions

Descriptions of Murata GRM31CF50J107ZE01L provided by its distributors.

Cap Ceramic 100uF 6.3V Y5V -20% to 80% SMD 1206 85°C Embossed T/R
Multilayer Ceramic Capacitor, Grm Series, 100 - F, +80%, -20%, Y5V, 6.3 V, 1206 [3216 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1206
CAP, 100µF, 6.3V, Y5V, 1206; Capacitance: 100µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CF50J107ZE01L.