Murata GRM31CC80G157ME11L

Smd Multilayer Ceramic Capacitor, Grm Series, 150 F, 20%, X6S, 4 V, 1206 [3216 Metric] Rohs Compliant: Yes
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CC80G157ME11L.

IHS

Datasheet1 page8 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENAMK325AC6157MM-T
Multilayer Ceramic Capacitors (High dielectric type), 4V, 150 uF, ± 20 %, 1210, X6S, RoHS

Descriptions

Descriptions of Murata GRM31CC80G157ME11L provided by its distributors.

Smd Multilayer Ceramic Capacitor, Grm Series, 150 F, 20%, X6S, 4 V, 1206 [3216 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 150uF, Surface Mount, 1206
Cap Ceramic 150uF 4V X6S 20% Pad SMD 1206 105C T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 4V 150muF ±20% X6S
CAP CER 150UF 4V X6S 1206 / Volt. & temp. derating recommended product
CAP, 150UF, 4V, MLCC, 1206; Capacitance: 150µF; Voltage Rating: 4V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6S; Product Range: GRM Series; Operating Temperature Min

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH