| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM316D71C225KA12D | 0 | 4K | 6h | ||||||||
| Mouser | 81-GRM316D71C225KA2D | 3,464 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GRM316D71C225KA12D | 3,464 | 6 | Tape & Reel | 3h | |||||||
| QUARKTWIN TECHNOLOGY LTD | GRM316D71C225KA12D | Contact | >1wk | |||||||||
| EIS COMPONENTS | GRM316D71C225KA12D | Contact | 1 | Box | 5d |
Download datasheets and manufacturer documentation for Murata GRM316D71C225KA12D.
Download Murata GRM316D71C225KA12D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM316D71C225KA12D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM316D71C225KA12D.