Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM219R7YA105KA12J

Ceramic Capacitor, YES, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2012M/0805
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R7YA105KA12J.

Geoflip

Datasheet4 pages6 years ago

element14 APAC

TME

Ciiva

Inventory History

3 month trend:
+228%

CAD Models

Download Murata GRM219R7YA105KA12J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.043
Stock
163,932
2,137,371
Authorized Distributors
5
6
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
Height
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL21B105KAFNNNE
25V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C105KAT2A
0805 1000NF CERAMIC MULTILAYER CAPACITOR, 25 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
TAIYO YUDENGMK212B7105KG-T
35V 1uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, GRM Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric]
25V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R7YA105KA12J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2012M/0805
1μF ±10% X7R 35V 0805 MLCC SMD 2mm × 1.25mm × 850μm
0805 ceramic capacitor 35V 1muF 10% 15% ppm/C
CAP, MLCC, 1UF, 35VDC, X7R0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH