
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | GRM2165C1H222FA01D | 24,000 | 4K | Tape & Reel | 3d | |||||||
| TTI Europe | GRM2165C1H222FA01D | 0 | 4K | Tape & Reel | 3d | |||||||
| TTI Asia | GRM2165C1H222FA01D | Contact | 3d | |||||||||
| Hi-Tech Circuit Group Ltd. | GRM2165C1H222FA01D | 25,619 | 15h | |||||||||
| Classic Components | GRM2165C1H222FA01D | 737 | 14h |
Download datasheets and manufacturer documentation for Murata GRM2165C1H222FA01D.
Download Murata GRM2165C1H222FA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM2165C1H222FA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM2165C1H222FA01D.