Murata GRM155R60E106ME16D

2.5V 10uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60E106ME16D.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-26.04%

CAD Models

Download Murata GRM155R60E106ME16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK105CBJ106MV-F
4V 10uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A106MR5NRNC
CAP CER 10UF 4V X5R 0402 / 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
TAIYO YUDENJMK105CBJ106MV-F
6.3V 10uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ106MK-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Samsung Electro-MechanicsCL10A106MQ8NNNC
6.3V 10uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R60E106ME16D provided by its distributors.

2.5V 10uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 2.5V X5R 0402 / 10 µF ±20% 2.5V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 10 uF 2.5 V ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor
Multilayer Ceramic Capacitor, Grm Series, 10 - F, - 20%, X5R, 2.5 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R60E106ME16D
Cap Ceramic 10uF 2.5V X5R 20% Pad SMD 0402 85C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 2.5V 10muF ±20% X5R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402
Cap Ceramic 10uF 2.5V X5R 20% SMD 0402 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 10µF ±20% 2.5V X5R
CAP, 10µF, 2.5V, 20%, X5R, 0402; Capacitance:10µF; Voltage Rating:2.5V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R60E106ME16D.