
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | GRM155D70J475ME15D | 9,785 | 1859 | |||||||||
| TME | GRM155D70J475ME15D | 9,785 | 1 | 20h | ||||||||
| DigiKey | 490-GRM155D70J475ME15DCT-ND | 80,678 | 1 | Cut Tape | ||||||||
| TTI | GRM155D70J475ME15D | 0 | 10K | Tape & Reel | 1h | |||||||
| Newark | GRM155D70J475ME15D | 0 | 10 | Cut Tape |
Download datasheets and manufacturer documentation for Murata GRM155D70J475ME15D.
Download Murata GRM155D70J475ME15D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM155D70J475ME15D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM155D70J475ME15D.