| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72367792 | 9,581 | 1 | 4h | ||||||||
| Win Source | WS-GRM1552C1H5R0CA01D | 29,420 | 10640 | 11h | ||||||||
| Classic Components | GRM1552C1H5R0CA01D | 9,773 | 1d | |||||||||
| UnikeyIC | GRM1552C1H5R0CA01D | 9,581 | 2101 | Tape & Reel | 1d | |||||||
| LCSC | C913619 | 9,300 | 100 | 20h |
Download Murata GRM1552C1H5R0CA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRM1552C1H5R0CA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: