
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM035R61A225ME01DCT-ND | 98,294 | 1 | Cut Tape | ||||||||
| TME | GRM035R61A225ME01D | 0 | 10K | 8h | ||||||||
| TTI | GRM035R61A225ME01D | 0 | 10K | Tape & Reel | 11h | |||||||
| Avnet | GRM035R61A225ME01D | 0 | 10K | 1d | ||||||||
| TTI Asia | GRM035R61A225ME01D | Contact | 14h |
Download datasheets and manufacturer documentation for Murata GRM035R61A225ME01D.
Download Murata GRM035R61A225ME01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM035R61A225ME01D.