Murata GRM033R71H821KA12D

Cap Ceramic 820pF 50V X7R 10% Pad SMD 0201 125C T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R71H821KA12D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.21%

CAD Models

Download Murata GRM033R71H821KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05B821KB5NNNC
Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
50V 820pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7821KV-F
Cap, Mlcc, 0402, 50V, X7R, 820Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105B7821KV-F
25V 820pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B821KO5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 820pF, Surface Mount, 0402 inch
Samsung Electro-MechanicsCL10B751KB8NNNC
Multilayer Ceramic Capacitor, 750 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM033R71H821KA12D provided by its distributors.

Cap Ceramic 820pF 50V X7R 10% Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603M/0201
0201 ceramic capacitor 50V 820pF 10% 15% ppm/C
Cap, 820Pf, 50V, Mlcc, 0201; Capacitance:820Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R71H821KA12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R71H821KA12D.