Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R6YA104ME14D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.10uF 35volts *Derate Voltage/Temp
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R6YA104ME14D.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

TME

Ciiva

X-ON

Future Electronics

Inventory History

3 month trend:
-14.11%

CAD Models

Download Murata GRM033R6YA104ME14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.031
Stock
3,209,111
409,540
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0201 0.1 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 0.1UF 16V X5R 0201 / 0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Yageo GroupC0201C104M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 20%
CAP CER 0.1UF 10V X5R 0201 / 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
TAIYO YUDENLMK063BJ104MP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 20 %, 0201, X5R, RoHS

Descriptions

Descriptions of Murata GRM033R6YA104ME14D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.10uF 35volts *Derate Voltage/Temp
0201 0.1 µF 35 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
CAP CER 0.1UF 35V X5R 0201 / 0.1 µF ±20% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 35V X5R 20% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 35V 0.1muF ±20% X5R
Cap, 0.1Uf, 35V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R6YA104ME14D
Cap Ceramic 0.1uF 35V X5R 20% SMD 0201 85°C Paper T/R
Avnet Japan
CAP, 0.1UF, 35V, MLCC, 0201; Capacitance:0.1µF; Voltage Rating:35V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH