What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM033R61A104ME84D

CAP CER 0.1UF 10V X5R 0201 / 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A104ME84D.

IHS

Datasheet1 page8 years ago

Ciiva

Arrow.cn

CAD Models

Download Murata GRM033R61A104ME84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
347,372
55,032,935
55,032,935
Authorized Distributors
1
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TAIYO YUDENLMK063BJ104MP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 20 %, 0201, X5R, RoHS
0201 0.1 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.10uF 35volts *Derate Voltage/Temp
Yageo GroupC0201C104M9PACTU
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R61A104ME84D provided by its distributors.

CAP CER 0.1UF 10V X5R 0201 / 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 10V X5R 20% Pad SMD 0201 85C T/R
CAP, 0.1UF, 10V, MLCC, 0201; Capacitance: 0.1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH