Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033C80G105MEA2D

4V 1uF X6S 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80G105MEA2D.

IHS

Datasheet28 pages13 years ago

CAD Models

Download Murata GRM033C80G105MEA2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.03
$ 0.03
Stock
1,759,905
15,169,913
15,169,913
Authorized Distributors
1
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-08-13

Related Parts

0402 1 uF 10 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor
10V 1uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05X105KQ5NNNC
6.3V 1uF X6S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105C6105KV-F
CAP CER 1UF 6.3V X6S 0402 / High Value Multilayer Ceramic Capacitors (High dielectric type)
6.3V 1uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033C80G105MEA2D provided by its distributors.

4V 1uF X6S 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201
Cap Ceramic 1uF 4V X6S 20% SMD 0201 105°C Paper T/R
new, original packaged
Ceramic Capacitor
1.0UF 4V 20% 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033C80G105MEA2D.