Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033C70J104KE14D

6.3V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C70J104KE14D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.72%

CAD Models

Download Murata GRM033C70J104KE14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.015
$ 0.015
Stock
5,095,751
6,819,625
6,819,625
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

16V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201
16V 100nF X7S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 10V X7S 20% Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603M/0201

Descriptions

Descriptions of Murata GRM033C70J104KE14D provided by its distributors.

6.3V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 6.3V X7S 0201 / 0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Cap, 0.1Uf, 6.3V, Mlcc, 0201; |Murata Manufacturing Co., Ltd. GRM033C70J104KE14D
Cap Ceramic 0.1uF 6.3V X7S 10% Pad SMD 0201 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603M/0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH